Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 50 IP :: D-SUB socket, 50-pin, solder bucket, IP67, turned

Item-No.: D-SUB BU 50 IP
Technology:

Design:

Pole number:

€16,90
Category of goods: 1 = discountable

D-SUB BU 50 IP

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Technology
    • IP
    • Design
    • Socket
    • Assembly
    • Threaded stud 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 50
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Implementation
    • Protection class
    • IP 67
D-SUB standard – D-SUB socket – IP67

• Turned contacts
• Solder bucket
• Suitable for cables up to AWG 20
• Threaded stud 4-40 UNC
• Tin-plated brass housing
• Nickel-plated die-cast frame
• Front wall mounting
• CSA/UL



Manufacturer : CONEC
Factory number : 6STD50SAM99B50X
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Technology
    • IP
    • Design
    • Socket
    • Assembly
    • Threaded stud 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 50
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Implementation
    • Protection class
    • IP 67
Datasheet/manual