Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 37 IP :: D-SUB-F,37-pin, solder cup, IP67, prec.m.

Item-No.: D-SUB BU 37 IP
Technology:

Design:

Pole number:

€17,20
Category of goods: 1 = discountable

D-SUB BU 37 IP

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Technology
    • IP
    • Design
    • Socket
    • Assembly
    • Threaded stud 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 37
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Implementation
    • Protection class
    • IP 67
  • Measures
    • Length
    • 77.9 mm
    • Width
    • 21.1 mm
    • Depth
    • 5.96 mm
D-SUB Standard - D-SUB jack connector - IP67

• precision machined contacts
• solder cup
• for cable AWG 20
• front spacer 4-40 UNC
• Shell: tin-plated brass
• Frame: nickel
• front mounting
• CSA / UL



Manufacturer : CONEC
Factory number : 6STD37SAM99B50X
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Technology
    • IP
    • Design
    • Socket
    • Assembly
    • Threaded stud 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 37
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Implementation
    • Protection class
    • IP 67
  • Measures
    • Length
    • 77.9 mm
    • Width
    • 21.1 mm
    • Depth
    • 5.96 mm
Datasheet/manual