Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 15 CGK :: D-SUB F,15-pin, solder cup, prec.machined

Item-No.: D-SUB BU 15 CGK
Technology:

Design:

Pole number:

€2,30
Category of goods: 1 = discountable

D-SUB BU 15 CGK

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Technology
    • CGK
    • Design
    • Socket
    • Assembly
    • Internal thread 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 15
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Measures
    • Length
    • 39.52 mm
    • Width
    • 15.75 mm
    • Depth
    • 6.12 mm
D-SUB Standard - D-SUB Jack Connector

• precision machined contacts
• solder cup
• for wire size AWG 20
• 4-40 UNC threaded insert
• CSA / UL



Manufacturer : CONEC
Factory number : 164A10229X
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Technology
    • CGK
    • Design
    • Socket
    • Assembly
    • Internal thread 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 15
  • Interfaces
    • Connection
    • Solder bucket
  • Electrical values
    • Load limit
    • Suitable for cables up to AWG 20
    • Approval
    • CSA / UL
  • Measures
    • Length
    • 39.52 mm
    • Width
    • 15.75 mm
    • Depth
    • 6.12 mm
Datasheet/manual