0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB AD 25 IP :: D-SUB adapter, 25-pin, plug-socket, IP67

Item-No.: D-SUB AD 25 IP
Pole number:

€25,95
Category of goods: 1 = discountable

D-SUB AD 25 IP

  • Product Description
  • Technical information
  • General
    • Model
    • D-SUB adapter
    • Type
    • SUB-D connector
    • Technology
    • IP
    • Design
    • Plug/socket
    • Assembly
    • Threaded stud 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 25
  • Interfaces
    • Connection
    • t
  • Implementation
    • Protection class
    • IP 67
D-SUB standard – D-SUB adapter – IP67

• Interfaces adapter
• Turned contacts
• Pin header to socket version
• Threaded stud 4-40 UNC
• Tin-plated brass housing
• Nickel-plated die-cast frame



Manufacturer : CONEC
Factory number : 6STD25AAA99B90X
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Model
    • D-SUB adapter
    • Type
    • SUB-D connector
    • Technology
    • IP
    • Design
    • Plug/socket
    • Assembly
    • Threaded stud 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 25
  • Interfaces
    • Connection
    • t
  • Implementation
    • Protection class
    • IP 67
Datasheet/manual