Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AWG 28-24 ST :: Crimp contacts AWG 28 - 24, pin

Item-No.: AWG 28-24 ST
Design:

€0,22
Category of goods: 1 = discountable

AWG 28-24 ST

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Pin contact
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • t
    • Temperatur max.
    • -55 ... +125
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Cable inlet Ø
    • AWG 28-24 mm
  • Electrical values
    • Approval
    • CSA / UL

D-SUB standard, crimp contacts, AWG 28 - 24

• Pin contacts
• Machined version
• CSA/UL



Manufacturer : CONEC
Factory number : 161A18309X
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Pin contact
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • t
    • Temperatur max.
    • -55 ... +125
  • Interfaces
    • Connection
    • Crimp
  • Measures
    • Cable inlet Ø
    • AWG 28-24 mm
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual