• Model

  • Type

  • Technology

  • Design

  • Assembly

  • Material

  • Connection

  • Pole number


  • SUB-D Standard Connectors

  • page 
  •  1 - 16 of 116 items. 
  • compare
  • Sort by:
 
  • Type:

    SUB-D connector

  • Design:

    Plug

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    500 V (1 min.)

  • Temperatur max.:

    -40 ... +105

  • Length:

    30.81 mm

  • Width:

    12.55 mm

  • Depth:

    5.9 mm

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    500 V (1 min.)

  • Temperatur max.:

    -40 ... +105

  • Length:

    30.81 mm

  • Width:

    12.55 mm

  • Depth:

    5.9 mm

 
  • Type:

    SUB-D connector

  • Technology:

    CGK

  • Design:

    Socket

  • Assembly:

    Internal thread 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    Suitable for cables up to AWG 20

  • Length:

    31.19 mm

 
  • Type:

    SUB-D connector

  • Technology:

    CGK

  • Design:

    Plug

  • Assembly:

    Internal thread 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    Suitable for cables up to AWG 20

  • Length:

    31.19 mm

 
  • Model:

    Solid Body

  • Type:

    SUB-D connector

  • Technology:

    IPS

  • Design:

    Socket

  • Assembly:

    Internal thread 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    Suitable for cables up to AWG 20

 
  • Model:

    D-SUB adapter

  • Type:

    SUB-D connector

  • Technology:

    IP

  • Design:

    Plug/socket

  • Assembly:

    Threaded stud 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    -

  • Pole number:

    9

  • Protection class:

    IP 67

 
  • Type:

    SUB-D connector

  • Technology:

    IP

  • Design:

    Socket

  • Assembly:

    Threaded stud 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    Suitable for cables up to AWG 20

  • Protection class:

    IP 67

 
  • Type:

    SUB-D connector

  • Design:

    Plug

  • Assembly:

    Threaded stud 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    Suitable for cables up to AWG 20

  • Protection class:

    IP 67

  • Length:

    39.4 mm

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Assembly:

    Spacer bolt clip 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Soldering pins

  • Pole number:

    9

  • Length:

    25 mm

  • Width:

    12.93 mm

  • Depth:

    6.12 mm

 
  • Type:

    SUB-D connector

  • Design:

    Plug

  • Assembly:

    Spacer bolt clip 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Soldering pins

  • Pole number:

    9

  • Length:

    25 mm

  • Width:

    12.93 mm

  • Depth:

    6.12 mm

 
  • Model:

    Solid Body

  • Type:

    SUB-D connector

  • Technology:

    IPS

  • Design:

    Plug

  • Assembly:

    Internal thread 4-40 UNC

  • Material:

    Twisted contacts, gold-plated

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Load limit:

    Suitable for cables up to AWG 20

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Material:

    Tinned contacts

  • Connection:

    PCB mounting

  • Pole number:

    9

  • Load limit:

    1000 V / 1 min

  • Temperatur max.:

    -55 ... +105

  • Length:

    30.81 mm

  • Width:

    12.6 mm

 
  • Type:

    SUB-D connector

  • Design:

    Plug

  • Material:

    Tinned contacts

  • Connection:

    PCB mounting

  • Pole number:

    9

  • Load limit:

    1000 V / 1 min

  • Temperatur max.:

    -55 ... +105

  • Length:

    30.81 mm

  • Width:

    12.6 mm

 
  • Type:

    D-Sub Steckverbinder

  • Design:

    Socket

  • Connection:

    Solder bucket

  • Pole number:

    9

  • Temperatur max.:

    -55 … +105

 
  • Type:

    SUB-D connector

  • Design:

    Plug

  • Connection:

    Solder bucket

  • Pole number:

    15

  • Load limit:

    500 V (1 min.)

  • Temperatur max.:

    -40 ... +105

  • Length:

    39.14 mm

  • Width:

    12.55 mm

  • Depth:

    5.9 mm

 
  • Type:

    SUB-D connector

  • Design:

    Socket

  • Connection:

    Solder bucket

  • Pole number:

    15

  • Load limit:

    500 V (1 min.)

  • Temperatur max.:

    -40 ... +105

  • Length:

    39.14 mm

  • Width:

    12.55 mm

  • Depth:

    5.9 mm


reichelt printfooter