Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB ST 15FB :: D-SUB plug, 15-pin for flat ribbon cable

Item-No.: D-SUB ST 15FB
€0,66
Category of goods: 1 = discountable

D-SUB ST 15FB

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • For ribbon cable
    • Material
    • Gold-plated contacts
    • Pole number
    • 15
  • Measures
    • Length
    • 39.20 mm
    • Width
    • 12.55 mm
    • Depth
    • 17.58 mm
    • Content spacing
    • 2.54 mm

15-pin D-SUB subminiature plug for flat ribbon cable with gold-plated contacts.



Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • For ribbon cable
    • Material
    • Gold-plated contacts
    • Pole number
    • 15
  • Measures
    • Length
    • 39.20 mm
    • Width
    • 12.55 mm
    • Depth
    • 17.58 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual