Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB ST 09FB :: D-SUB-plug, 9-polig f. flat cable

Item-No.: D-SUB ST 09FB
€0,57
Category of goods: 1 = discountable

D-SUB ST 09FB

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • For ribbon cable
    • Material
    • Gold-plated contacts
    • Pole number
    • 9
  • Measures
    • Length
    • 30.81 mm
    • Width
    • 12.55 mm
    • Depth
    • 17.58 mm
    • Content spacing
    • 2.54 mm
9-pinr D-Subminiatur-plug for flat cable with gold plated contacts.


Package weight : 0.0057 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • For ribbon cable
    • Material
    • Gold-plated contacts
    • Pole number
    • 9
  • Measures
    • Length
    • 30.81 mm
    • Width
    • 12.55 mm
    • Depth
    • 17.58 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual