Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIX-STW HS :: D-SUB contact, high current, plug, angled

Item-No.: MIX-STW HS
€0,99
Category of goods: 1 = discountable

MIX-STW HS

  • Product Description
  • Technical information
  • General
    • Model
    • Single SUB-D contact
    • Type
    • High-current single contacts
    • Design
    • Plug
    • Assembly
    • Angled
    • Material
    • angled

D-SUB single contact, high-power, plug, angled

High power single contact 20 Amp for D-sub-miniature connectors with mixed assembly. The single contacts are simply pressed into the recesses in the connector.



Manufacturer : CONEC
Factory number : 131C13019X
Package weight : 0.0024 kg
RoHS : conform
Technical information
  • General
    • Model
    • Single SUB-D contact
    • Type
    • High-current single contacts
    • Design
    • Plug
    • Assembly
    • Angled
    • Material
    • angled
Datasheet/manual