Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIX-STW 9W4 :: D-SUB coax plug, mixed assembly, PCB-mounting, angled

Item-No.: MIX-STW 9W4
€2,55
Category of goods: 1 = discountable

MIX-STW 9W4

  • Product Description
  • Technical information
  • General
    • Model
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Plug
    • Assembly
    • Angled
    • Material
    • angled
  • Specials
    • Specification
    • Type 9W4

D-SUB coax plug, mixed assembly, PCB-mounting, angled

D sub-miniature connector plug with mixed assembly for signal contacts and coax or high-power contacts. The contacts (sold separately) are simply pressed into the recesses.

5 signal contacts
4 inputs for coaxial or high-current contacts

• Turned contacts
• Soldering pin
• RM 9.4 mm
• Metal angle
• PCB clip, internal thread UNC 4-40



Manufacturer : CONEC
Factory number : 3009W4PAU99G20X
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Model
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Plug
    • Assembly
    • Angled
    • Material
    • angled
  • Specials
    • Specification
    • Type 9W4
Datasheet/manual