Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIX-BUW 7W2 :: D-SUB-Koax jack f. mixed assembly Print, angled

Item-No.: MIX-BUW 7W2
€2,35
Category of goods: 1 = discountable

MIX-BUW 7W2

  • Product Description
  • Technical information
  • General
    • Model
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • angled
  • Specials
    • Specification
    • Design 7W2
  • Interfaces
    • Connection
    • PCB mounting
D-SUB-Koax jack f. mixed assembly Print, angled


Manufacturer : CONEC
Factory number : 3007W2SAU99S90A
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Model
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • angled
  • Specials
    • Specification
    • Design 7W2
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual