Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIX-BUW 3W3 :: D-SUB coax jack for mixed assembly, angled


MIX-BUW 3W3

  • Product Description
  • Technical information
  • General
    • Model
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • angled
  • Specials
    • Specification
    • Design 3W3
D-SUB coax jack for mixed assembly, angled

D-sub-miniature connectors with mixed assembly for signal contacts and coax or high-current contacts. The contacts (sold separately) are simply pressed into the recesses.

0 signal contacts
3 inputs for coaxial or high-current contacts

• Fixing bracket, PCB clip and internal thread 4-40 UNC



Manufacturer : CONEC
Factory number : 3003W3SXX99G40 X
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Model
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • angled
  • Specials
    • Specification
    • Design 3W3
Datasheet/manual