Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIX-BUW 13W3 :: D-SUB coax jack, mixed assembly, PCB-mounting, angled

Item-No.: MIX-BUW 13W3
€3,10
Category of goods: 1 = discountable

MIX-BUW 13W3

  • Product Description
  • Technical information
  • General
    • Model
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • angled
  • Specials
    • Specification
    • Design 13W3
  • Interfaces
    • Connection
    • PCB mounting

D-SUB coax jack for PCB mounting, angled

D sub-miniature connector plug with mixed assembly for signal contacts and coax or high-power contacts. The contacts (sold separately) are simply pressed into the recesses.

10 signal contacts
3 inputs for coaxial or high-current contacts
Body size as D-sub 25-pin
Matching cap: e.g. cap CG25G



Manufacturer : CONEC
Factory number : 3013W3SAU99S90A
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Model
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • angled
  • Specials
    • Specification
    • Design 13W3
  • Interfaces
    • Connection
    • PCB mounting
Datasheet/manual