reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIX-BUG HS :: D-SUB single contact, high-power, jack, straight

Item-No.: MIX-BUG HS
€1,15
Category of goods: 1 = discountable

MIX-BUG HS

  • Product Description
  • Technical information
  • General
    • Model
    • Single SUB-D contact
    • Type
    • High-current single contacts
    • Design
    • Socket
    • Assembly
    • Straight
    • Material
    • Upright

D-SUB single contact, high-power, jack, straight

High power single contact 20 Amp for D-sub-miniature connectors with mixed assembly. The single contacts are simply pressed into the recesses in the connector.



Manufacturer : CONEC
Factory number : 132C12019X
Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Model
    • Single SUB-D contact
    • Type
    • High-current single contacts
    • Design
    • Socket
    • Assembly
    • Straight
    • Material
    • Upright
Datasheet/manual