Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIX-BUG 9W4 :: D-SUB coax jack for mixed assembly, straight


MIX-BUG 9W4

  • Product Description
  • Technical information
  • General
    • Model
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Socket
    • Assembly
    • Straight
    • Material
    • Upright
  • Specials
    • Specification
    • Type 9W4

D-SUB coax jack for mixed assembly, straight

D-sub-miniature connectors with mixed assembly for signal contacts and coax or high-current contacts. The contacts (sold separately) are simply pressed into the recesses.

5 signal contacts
4 inputs for coaxial or high-current contacts

• Turned contacts
• Solder bucket
• Internal thread UNC 4-40



Manufacturer : CONEC
Factory number : 3009W4SAM99A30X
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Model
    • SUB-D connector
    • Type
    • SUB-D/coaxial mix and match
    • Design
    • Socket
    • Assembly
    • Straight
    • Material
    • Upright
  • Specials
    • Specification
    • Type 9W4
Datasheet/manual