Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIX-BU3 CRIMP :: D-SUB single contact, high power, jack, 20 A,GT3

Item-No.: MIX-BU3 CRIMP
€0,99
Category of goods: 1 = discountable

MIX-BU3 CRIMP

  • Product Description
  • Technical information
  • General
    • Model
    • Single SUB-D contact
    • Type
    • High-current single contacts
    • Technology
    • Crimp version
    • Design
    • Socket
    • Assembly
    • Straight
    • Material
    • Upright
  • Specials
    • Specification
    • Quality level 3
  • Interfaces
    • Connection
    • AWG 12-14
  • Electrical values
    • Load limit
    • 20 A

D-SUB single contact - high power - crimp

• Straight
• Crimp contact, socket AWG 12-14
• 20 A
• Grade GT 3 = hard-gold plated



Manufacturer : CONEC
Factory number : 132A11029X
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • Single SUB-D contact
    • Type
    • High-current single contacts
    • Technology
    • Crimp version
    • Design
    • Socket
    • Assembly
    • Straight
    • Material
    • Upright
  • Specials
    • Specification
    • Quality level 3
  • Interfaces
    • Connection
    • AWG 12-14
  • Electrical values
    • Load limit
    • 20 A
Datasheet/manual