Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65320 :: Sub-D 37-pin plug > 39-pin terminal block

Item-No.: DELOCK 65320
€13,80
Category of goods: 1 = discountable

DELOCK 65320

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • plug 37-Pin
  • Interfaces
    • Connection
    • Terminal 39-Pin
  • Measures
    • Length
    • 69,7 mm
    • Width
    • 69,32 mm
    • Height
    • 16,05 mm
    • Content spacing
    • 3,81 mm

• Terminal block to connect individual cable harnesses with open ends
• Terminal block with 39 pins (37 assigned)/3.81 pitch
• Plug with nuts

Package contents:
• Adapter



Manufacturer : DELOCK
Factory number : 65320
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • plug 37-Pin
  • Interfaces
    • Connection
    • Terminal 39-Pin
  • Measures
    • Length
    • 69,7 mm
    • Width
    • 69,32 mm
    • Height
    • 16,05 mm
    • Content spacing
    • 3,81 mm
Datasheet/manual