reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65319 :: Sub-D 37-pin socket > 39-pin terminal block

Item-No.: DELOCK 65319
€12,95
Category of goods: 1 = discountable

DELOCK 65319

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • Socket 37-Pin
  • Interfaces
    • Connection
    • Terminal 39-Pin
  • Measures
    • Length
    • 69,7 mm
    • Width
    • 69,32 mm
    • Height
    • 16,05 mm
    • Content spacing
    • 3,81 mm

This Sub-D to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends. The adapter can be used for hobbies such as model railway construction, for example.

Technical data
• Sub-D 37-pin socket
• 3 x 13-pin terminal block (37 pins wired)
• Pitch 3.81 mm
• Socket with nuts
• Dimensions (LxWxH): 69.7 mm x 69.32 mm x 16.05 mm

Package contents
• Adapter

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65319
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • Socket 37-Pin
  • Interfaces
    • Connection
    • Terminal 39-Pin
  • Measures
    • Length
    • 69,7 mm
    • Width
    • 69,32 mm
    • Height
    • 16,05 mm
    • Content spacing
    • 3,81 mm