Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65318 :: Sub-D 25-pin plug > 27-pin terminal block

Item-No.: DELOCK 65318
€11,20
Category of goods: 1 = discountable

DELOCK 65318

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • plug 25-Pin
  • Interfaces
    • Connection
    • Terminal 27-Pin
  • Measures
    • Length
    • 54,2 mm
    • Width
    • 53,04 mm
    • Height
    • 16,05 mm
    • Content spacing
    • 3,81 mm
• Terminal block to connect individual cable harnesses with open ends
• Terminal block with 27 pins (25 assigned)/3.81 pitch
• Plug with nuts

Package contents:
• Adapter



Manufacturer : DELOCK
Factory number : 65318
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • plug 25-Pin
  • Interfaces
    • Connection
    • Terminal 27-Pin
  • Measures
    • Length
    • 54,2 mm
    • Width
    • 53,04 mm
    • Height
    • 16,05 mm
    • Content spacing
    • 3,81 mm
Datasheet/manual