reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65269 :: Sub-D 9-pin plug > 10-pin terminal block

Item-No.: DELOCK 65269
€5,55
Category of goods: 1 = discountable

DELOCK 65269

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • plug 9-Pin
  • Interfaces
    • Connection
    • Terminal 10-Pin
  • Measures
    • Content spacing
    • 3,81 mm

This serial to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

Technical data
• Sub-D 9-pin plug
• 10-pin terminal block
• Pitch 3.81 mm

Package contents
• Adapter

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65269
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • plug 9-Pin
  • Interfaces
    • Connection
    • Terminal 10-Pin
  • Measures
    • Content spacing
    • 3,81 mm