Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65268 :: Sub-D 9-pin socket > 10 pin terminal block

Item-No.: DELOCK 65268
€5,70
Category of goods: 1 = discountable

DELOCK 65268

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • Socket 9-Pin
  • Interfaces
    • Connection
    • Terminal 10-Pin
  • Measures
    • Content spacing
    • 3,81 mm
This serial to terminal block adapter is suitable for special industrial applications, e.g. for connecting individual wiring harnesses with open cable ends.

Technical data
• Sub-D 9-pin socket
• 10-pin terminal block
• Pitch 3.81 mm

Package contents
• Adapter

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 65268
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter D-SUB to Terminal
    • Design
    • Socket 9-Pin
  • Interfaces
    • Connection
    • Terminal 10-Pin
  • Measures
    • Content spacing
    • 3,81 mm