Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB ST09 LS :: D-Sub connector pin 09p IP67 Löt connector pin

Item-No.: D-SUB ST09 LS
€9,70
Category of goods: 1 = discountable

D-SUB ST09 LS

  • Product Description
  • Technical information
  • General
    • Type
    • D-SUB
    • Design
    • Soldering pin, straight
    • Assembly
    • Pin
    • Material
    • PBT GF UL 94 V-0
    • Pole number
    • 9
  • Specials
    • Performance category
    • 50 mating cycles
  • Implementation
    • Protection class
    • IP67
D-Sub connector pin 09p IP67 Löt connector pin

  • IP67 D-SUB CONEC SlimCon
  • 9 - pol.
  • connector pin
  • solder pin straight



Manufacturer : CONEC
Factory number : 15-006443
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • D-SUB
    • Design
    • Soldering pin, straight
    • Assembly
    • Pin
    • Material
    • PBT GF UL 94 V-0
    • Pole number
    • 9
  • Specials
    • Performance category
    • 50 mating cycles
  • Implementation
    • Protection class
    • IP67
Datasheet/manual