Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 15L :: D-SUB socket, 15-pin, industrial design

Item-No.: D-SUB BU 15L
€2,99
Category of goods: 1 = discountable

D-SUB BU 15L

  • Product Description
  • Technical information
  • General
    • Type
    • TMC SUB-D connector
    • Design
    • Socket
    • Material
    • Copper
    • Pole number
    • 15
    • Temperatur max.
    • -55 ... +125
  • Interfaces
    • Connection
    • Solder bucket
  • Specials
    • Specification
    • Hand-held soldering pad
    • Performance category
    • 200 mating cycles
  • Electrical values
    • Contact resistance
    • 2.5 mOhm
    • Load limit
    • 50
  • Implementation
    • Protection class
    • 5 GO
  • Measures
    • Cable inlet Ø
    • 1 mm
    • Length
    • 39,52 mm
    • Width
    • 12,93 mm
    • Height
    • 18,73 mm
    • Content spacing
    • 2,77 mm

D-SUB socket, 15-pin, industrial design, solder bucket



Manufacturer : CONEC
Factory number : 164B10029X
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • TMC SUB-D connector
    • Design
    • Socket
    • Material
    • Copper
    • Pole number
    • 15
    • Temperatur max.
    • -55 ... +125
  • Interfaces
    • Connection
    • Solder bucket
  • Specials
    • Specification
    • Hand-held soldering pad
    • Performance category
    • 200 mating cycles
  • Electrical values
    • Contact resistance
    • 2.5 mOhm
    • Load limit
    • 50
  • Implementation
    • Protection class
    • 5 GO
  • Measures
    • Cable inlet Ø
    • 1 mm
    • Length
    • 39,52 mm
    • Width
    • 12,93 mm
    • Height
    • 18,73 mm
    • Content spacing
    • 2,77 mm
Datasheet/manual