Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 15L DT :: D-SUB socket, 15-pin

Item-No.: D-SUB BU 15L DT
€2,99
Category of goods: 1 = discountable

D-SUB BU 15L DT

  • Product Description
  • Technical information
  • General
    • Type
    • Socket
    • Technology
    • D-Sub
    • Material
    • Steel tin-plated
    • Pole number
    • 15
    • Temperatur max.
    • -55 ... 125
  • Interfaces
    • Connection
    • Solder bucket

D-SUB socket, 15-pin, solder bucket



Manufacturer : DELTRON
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket
    • Technology
    • D-Sub
    • Material
    • Steel tin-plated
    • Pole number
    • 15
    • Temperatur max.
    • -55 ... 125
  • Interfaces
    • Connection
    • Solder bucket
Datasheet/manual