Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 09DT :: D-SUB socket, 9-pin, industrial design

Item-No.: D-SUB BU 09DT
€2,25
Category of goods: 1 = discountable

D-SUB BU 09DT


D-SUB socket, 9-pin, industrial design, solder bucket

Current carrying capacity: 7.5 A (UL)/5 A (CSA, VDE)



Package weight : 0.006 kg
RoHS : conform
Technical information
Datasheet/manual