Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EMV 09C :: D-SUB adapter, connector/plug socket, filter EMV

Item-No.: EMV 09C
€7,80
Category of goods: 1 = discountable

EMV 09C

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug/socket
    • Assembly
    • Filter adapter
    • Pole number
    • 9
  • Specials
    • Specification
    • Plate, 820 pF

9-pin connector/socket D subminiature EMC filter with plate 820pf



Manufacturer : CONEC
Factory number : 243A10090X
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug/socket
    • Assembly
    • Filter adapter
    • Pole number
    • 9
  • Specials
    • Specification
    • Plate, 820 pF
Datasheet/manual