Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE MSK 50 :: D-sub cap for 50-pin D-sub, metal, side

Item-No.: KAPPE MSK 50
€3,75
Category of goods: 1 = discountable

KAPPE MSK 50

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 50-pin SUB-D
    • Assembly
    • Side cable inlet, 4-40 UNC knurled screws
    • Material
    • Zinc diecast cover, nickel-plated
  • Specials
    • Specification
    • Immune to radiated EMI/RFI noise
  • Packaging
    • Packaging
    • With cable bushing
  • Electrical values
    • Approval
    • CSA / UL

D-sub in metal enclosure

• Side cable entry
• Die-cast zinc cover, nickel-plated surface
• Short slotted screws 4-40 UNC
• With cable bushing
• Immune to radiated EMI/RFI noise
• CSA/UL



Manufacturer : CONEC
Factory number : 165X17599XE
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 50-pin SUB-D
    • Assembly
    • Side cable inlet, 4-40 UNC knurled screws
    • Material
    • Zinc diecast cover, nickel-plated
  • Specials
    • Specification
    • Immune to radiated EMI/RFI noise
  • Packaging
    • Packaging
    • With cable bushing
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual