0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE MSK 09 :: D-sub cap for 9-pin D-sub, metal, side


KAPPE MSK 09

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 9-pin SUB-D
    • Assembly
    • Side cable inlet, 4-40 UNC knurled screws
    • Material
    • Zinc diecast cover, nickel-plated
  • Specials
    • Specification
    • Immune to radiated EMI/RFI noise
  • Packaging
    • Packaging
    • With cable bushing
  • Electrical values
    • Approval
    • CSA / UL
D-sub in metal enclosure

• Side cable entry
• Die-cast zinc cover, nickel-plated surface
• Short slotted screws 4-40 UNC
• With cable bushing
• Immune to radiated EMI/RFI noise
• CSA/UL



Manufacturer : CONEC
Factory number : 165X17559XE
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 9-pin SUB-D
    • Assembly
    • Side cable inlet, 4-40 UNC knurled screws
    • Material
    • Zinc diecast cover, nickel-plated
  • Specials
    • Specification
    • Immune to radiated EMI/RFI noise
  • Packaging
    • Packaging
    • With cable bushing
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual