Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE MSG 25 :: D-sub cap for 25-pin D-sub, metal, large, side

Item-No.: KAPPE MSG 25
€4,25
Category of goods: 1 = discountable

KAPPE MSG 25

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 25-pin SUB-D
    • Assembly
    • Side cable inlet, short slotted screw
    • Material
    • ABS (metalised plastic)
  • Specials
    • Specification
    • Large interior area for mixed contacts
  • Electrical values
    • Approval
    • CSA / UL

D-sub plastic enclosure — large interior

• Side cable entry
• Suitable for D-sub hybrid contacts
• Large interior for crimp, high-current and coaxial contacts
• Metallised plastic cover: ABS, UL 94 V-0
• Short slotted screw 4-40 UNC
• CSA/UL



Manufacturer : CONEC
Factory number : 165X13539XE
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 25-pin SUB-D
    • Assembly
    • Side cable inlet, short slotted screw
    • Material
    • ABS (metalised plastic)
  • Specials
    • Specification
    • Large interior area for mixed contacts
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual