Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE MGK 50 :: D-SUB-Hood f. 50-pin D-Sub, metal, straight

Item-No.: KAPPE MGK 50
€3,99
Category of goods: 1 = discountable

KAPPE MGK 50

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 50-pin SUB-D
    • Assembly
    • Straight cable inlet, 4-40 UNC knurled screws
    • Material
    • Zinc diecast cover, nickel-plated
  • Specials
    • Specification
    • Immune to radiated EMI/RFI noise
  • Packaging
    • Packaging
    • With cable bushing
  • Electrical values
    • Approval
    • CSA / UL
D-SUB Hood , metal

• straight cable entry
• Zinc die-cast hood , housing nickel plated
• jack screws 4-40 UNC
• with grommet
• EMI/RFI shielding
• CSA / UL



Manufacturer : CONEC
Factory number : 165X17349XE
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 50-pin SUB-D
    • Assembly
    • Straight cable inlet, 4-40 UNC knurled screws
    • Material
    • Zinc diecast cover, nickel-plated
  • Specials
    • Specification
    • Immune to radiated EMI/RFI noise
  • Packaging
    • Packaging
    • With cable bushing
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual