Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE KSG-25 :: ERNI plug housing, industrial version

Item-No.: KAPPE KSG-25
€5,50
Category of goods: 1 = discountable

KAPPE KSG-25

  • Product Description
  • Technical information
  • General
    • Type
    • Cable plug housing
    • Design
    • For series TMC KSG200
    • Assembly
    • Fully insulated with shielding plate
    • Pole number
    • 25

ERNI plug housing, industrial version

Cable plug housing for D-sub connector series TMC-KSG200. Fully insulated enclosure with integrated shielding plates for optimum ESD protection. Installation friendly design — 2 half shells are simply clicked together and can be re-opened for servicing. They can also be connected using screws. 15° cable outlet.



Manufacturer : ERNI
Factory number : 63387
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable plug housing
    • Design
    • For series TMC KSG200
    • Assembly
    • Fully insulated with shielding plate
    • Pole number
    • 25
Datasheet/manual