0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE KSG 15 :: D-SUB-Hood f. 15-pin D-Sub, black, big, side entry

Item-No.: KAPPE KSG 15
€1,85
Category of goods: 1 = discountable

KAPPE KSG 15

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 15-pin SUB-D
    • Assembly
    • Side cable inlet, short slotted screw
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Large interior area for mixed contacts
  • Electrical values
    • Approval
    • CSA / UL
D-SUB plastic hood

• side cable entry
• Suitable for Combination D-SUB Connectors
• Large internal space for crimp, high power and coaxial contacts
• Material: plastic hood black: Polyester, UL 94 V-0
• Fastening: 4-40 UNC short screw
• CSA / UL



Manufacturer : CONEC
Factory number : 165X13429XE
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 15-pin SUB-D
    • Assembly
    • Side cable inlet, short slotted screw
    • Material
    • Polyester
    • Colour
    • Black
  • Specials
    • Specification
    • Large interior area for mixed contacts
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual