Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE IPMG 15 :: D-SUB-Hood f. 15-pin D-Sub, metallized, big, IP67

Item-No.: KAPPE IPMG 15
€17,90
Category of goods: 1 = discountable

KAPPE IPMG 15

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 15-pin SUB-D
    • Assembly
    • Straight cable inlet, 4-40 UNC knurled screws
    • Material
    • ABS (metalised plastic)
  • Specials
    • Specification
    • Waterproof housing, large interior
  • Implementation
    • Protection class
    • IP 67
  • Electrical values
    • Approval
    • UL
D-SUB plastic hood IP67

• Straight cable entry
• Water resistant hood for Standard D-SUB and Combination D-SUB Connectors
• With large internal space for high power and coaxial contacts
• Material: plastic hood metallized: ABS, UL 94 V-0
• 4-40 UNC jack screws



Manufacturer : CONEC
Factory number : 165X15029XE
Package weight : 0.075 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 15-pin SUB-D
    • Assembly
    • Straight cable inlet, 4-40 UNC knurled screws
    • Material
    • ABS (metalised plastic)
  • Specials
    • Specification
    • Waterproof housing, large interior
  • Implementation
    • Protection class
    • IP 67
  • Electrical values
    • Approval
    • UL
Datasheet/manual