Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 4770 :: D-sub hood, 15-pin, metallised plastic

Item-No.: KAPPE 4770
€8,10
Category of goods: 1 = discountable

KAPPE 4770

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for D-SUB
    • Design
    • For 15-pin SUB-D
    • Assembly
    • Knurled screws
    • Material
    • Plastic, metallised
  • Specials
    • Specification
    • UNC 4-40
  • Implementation
    • Protection class
    • IP67

Metallised plastic D-sub hood with straight cable entry and stainless steel knurled screws for 15-pin D-sub



Manufacturer : CONEC
Factory number : 15-004770
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for D-SUB
    • Design
    • For 15-pin SUB-D
    • Assembly
    • Knurled screws
    • Material
    • Plastic, metallised
  • Specials
    • Specification
    • UNC 4-40
  • Implementation
    • Protection class
    • IP67
Datasheet/manual