Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 4750 :: D-sub hood, 50-pin, plastic

Item-No.: KAPPE 4750
€5,85
Category of goods: 1 = discountable

KAPPE 4750

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for D-SUB
    • Design
    • For 50-pin SUB-D
    • Assembly
    • Short slotted screws
    • Material
    • Plastic
    • Colour
    • Black
  • Specials
    • Specification
    • UNC 4-40
  • Implementation
    • Protection class
    • IP67

Plastic D-sub hood with straight cable entry and short, stainless steel slotted screws for 50-pin D-sub



Manufacturer : CONEC
Factory number : 15-004750
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for D-SUB
    • Design
    • For 50-pin SUB-D
    • Assembly
    • Short slotted screws
    • Material
    • Plastic
    • Colour
    • Black
  • Specials
    • Specification
    • UNC 4-40
  • Implementation
    • Protection class
    • IP67
Datasheet/manual