0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 4740 :: D-sub hood, 37-pin, plastic

Item-No.: KAPPE 4740
€4,99
Category of goods: 1 = discountable

KAPPE 4740

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for D-SUB
    • Design
    • For 37-pin SUB-D
    • Assembly
    • Short slotted screws
    • Material
    • Plastic
    • Colour
    • Black
  • Specials
    • Specification
    • UNC 4-40
  • Implementation
    • Protection class
    • IP67
Plastic D-sub hood with straight cable entry and short, stainless steel slotted screws for 37-pin D-sub


Manufacturer : CONEC
Factory number : 15-004740
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for D-SUB
    • Design
    • For 37-pin SUB-D
    • Assembly
    • Short slotted screws
    • Material
    • Plastic
    • Colour
    • Black
  • Specials
    • Specification
    • UNC 4-40
  • Implementation
    • Protection class
    • IP67
Datasheet/manual