Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 1830 :: D-sub hood, 25-pin, snap-lock

Item-No.: KAPPE 1830
€2,60
Category of goods: 1 = discountable

KAPPE 1830

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for D-SUB
    • Design
    • For 25-pin SUB-D
    • Assembly
    • SnapLock
    • Material
    • Plastic
    • Colour
    • Black
  • Specials
    • Specification
    • Straight and side cable entry

Black D-sub hood from plastic with snap-lock function and straight and side cable entry for 25-pin D-sub



Manufacturer : CONEC
Factory number : 16-001830
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for D-SUB
    • Design
    • For 25-pin SUB-D
    • Assembly
    • SnapLock
    • Material
    • Plastic
    • Colour
    • Black
  • Specials
    • Specification
    • Straight and side cable entry
Datasheet/manual