Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAPPE 15PM :: D-sub cap for 15-pin D-sub, long screws

Item-No.: KAPPE 15PM
€0,26
Category of goods: 1 = discountable

KAPPE 15PM

  • Product Description
  • Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 15-pin SUB-D
    • Assembly
    • Long screws
    • Material
    • Plastic
  • Measures
    • Cable inlet Ø
    • 10 mm

D-sub cap for 15-pin D-sub, long screws



Package weight : 0.0171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cap for SUB-D connector
    • Design
    • For 15-pin SUB-D
    • Assembly
    • Long screws
    • Material
    • Plastic
  • Measures
    • Cable inlet Ø
    • 10 mm
Datasheet/manual