Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84289 :: Cable serial, SUB-D 9, 3 m, plug/jack

Item-No.: DELOCK 84289
Cable length:

€3,50




DELOCK 84289

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D extension
    • Design
    • 9-pin SUB-D socket <> 9-pin SUB-D plug
    • Assembly
    • 1:1
    • Colour
    • Beige
  • Measures
    • Cable length
    • 3 m
  • Specials
    • Specification
    • Housing cast, long screws
This serial cable by Delock is made for extension of your serial interface and can be used for connection of serial devices, such as Mouse, modem etc.

Specification
  • Connector: RS-232 SUB-D 9 Plug > RS-232 SUB-D 9 Socket
  • Seriell Plug and Socket with screws
  • Wire gauge: 30 AWG
  • Length: ca. 3 m
  • Colour: beige


system requirements
A free RS232 SUB-D 9 socket

Package content
Cable

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84289
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D extension
    • Design
    • 9-pin SUB-D socket <> 9-pin SUB-D plug
    • Assembly
    • 1:1
    • Colour
    • Beige
  • Measures
    • Cable length
    • 3 m
  • Specials
    • Specification
    • Housing cast, long screws