Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84250 :: Cable serial 9 Pin, Bu/Bu, 5m

Item-No.: DELOCK 84250
Cable length:

€5,20




DELOCK 84250

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D cable
    • Design
    • 2x 9-pin SUB-D socket
    • Assembly
    • Null modem
    • Colour
    • Grey
  • Measures
    • Cable length
    • 5 m
  • Specials
    • Specification
    • Housing cast, long screws
This Null modem cable by Delock can be used for connection of two computer as well as for communication between serial devices.

Specification
  • Connector: Nullmodem Sub-D9 Pin Socket > Nullmodem Sub-D9 Pin Socket
  • Nullmodem Socket with screws
  • Wire gauge: 28 AWG
  • Colour: grey
  • Length: ca. 5 m


System requirements
  • a free port serieller Sub-D9 Anschluss


Package content
  • Nullmodem Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84250
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D cable
    • Design
    • 2x 9-pin SUB-D socket
    • Assembly
    • Null modem
    • Colour
    • Grey
  • Measures
    • Cable length
    • 5 m
  • Specials
    • Specification
    • Housing cast, long screws