Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82981 :: Cable serial, SUB-D 9, 2 m, plug/plug

Item-No.: DELOCK 82981
Cable length:

€2,60




DELOCK 82981

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D cable
    • Design
    • 2x 9-pin SUB-D plug
    • Assembly
    • 1:1
    • Colour
    • Beige
  • Measures
    • Cable length
    • 2 m
  • Specials
    • Specification
    • Housing cast, long screws
This serial cable by Delock enables you to connect different serial devices, such as mouse, modem to a free serial port of your system.

Specification
  • Connector: RS-232 SUB-D 9 Plug > RS-232 SUB-D 9 Plug
  • Seriell Plug with screws
  • Wire gauge: 30 AWG
  • Length: ca. 2 m
  • Colour: beige


system requirements
A free RS232 SUB-D 9 socket

Package content
Cable

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 82981
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D cable
    • Design
    • 2x 9-pin SUB-D plug
    • Assembly
    • 1:1
    • Colour
    • Beige
  • Measures
    • Cable length
    • 2 m
  • Specials
    • Specification
    • Housing cast, long screws