Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 406 :: D-SUB extension, 1:1, 25-pin, ST/BU, 7m

Item-No.: AK 406
Cable length:

€5,95
Category of goods: 1 = discountable

AK 406

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D extension
    • Design
    • 25-pin SUB-D socket <> 25-pin SUB-D plug
    • Assembly
    • 1 : 1
    • Cable type
    • Fully occupied
  • Measures
    • Cable length
    • 7.0 m
  • Specials
    • Specification
    • Housing for opening

Sub-D extension



Package weight : 0.5748 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D extension
    • Design
    • 25-pin SUB-D socket <> 25-pin SUB-D plug
    • Assembly
    • 1 : 1
    • Cable type
    • Fully occupied
  • Measures
    • Cable length
    • 7.0 m
  • Specials
    • Specification
    • Housing for opening
Datasheet/manual