Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 230 :: D-SUB Extension, 1-1, 9-pin., M/F, 1.8 to 2.0 m

Item-No.: AK 230
€1,20
Category of goods: 1 = discountable

AK 230

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D extension
    • Design
    • 9-pin SUB-D socket <> 9-pin SUB-D plug
    • Assembly
    • 1 : 1
    • Cable type
    • Fully occupied
  • Measures
    • Cable length
    • 1.8-2.0 m
  • Specials
    • Specification
    • Housing for opening
Sub-D extension

• 1:1 shows
• 9-pol., M/F
• 1.8 to 2.0 meters length about



Package weight : 0.0988 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D extension
    • Design
    • 9-pin SUB-D socket <> 9-pin SUB-D plug
    • Assembly
    • 1 : 1
    • Cable type
    • Fully occupied
  • Measures
    • Cable length
    • 1.8-2.0 m
  • Specials
    • Specification
    • Housing for opening
Datasheet/manual