Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 143 :: D-SUB null modem, 9-pin, BU/BU, 3 m

Item-No.: AK 143
€1,95
Category of goods: 1 = discountable

AK 143

  • Product Description
  • Technical information
  • General
    • Type
    • Null modem cable
    • Design
    • 2x 9-pin SUB-D socket
  • Measures
    • Cable length
    • 3.0 m

Null modem cable

Assignment:
1 - 4
2 - 3
3 - 2
4 - 1
5 - 5
7 - 8
8 - 7
9 - 9



Package weight : 0.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Null modem cable
    • Design
    • 2x 9-pin SUB-D socket
  • Measures
    • Cable length
    • 3.0 m
Datasheet/manual