Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 128 :: D-SUB adapter cable, 9-pin/25-pin, BU/ST, 0.2m

Item-No.: AK 128
Cable length:

€1,50
Category of goods: 1 = discountable

AK 128

  • Product Description
  • Technical information
  • General
    • Type
    • IBM AT adapter
    • Design
    • 9-pin SUB-D socket <> 25-pin SUB-D plug
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • Housing for opening

IBM AT adapter



Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • IBM AT adapter
    • Design
    • 9-pin SUB-D socket <> 25-pin SUB-D plug
  • Measures
    • Cable length
    • 0.2 m
  • Specials
    • Specification
    • Housing for opening
Datasheet/manual