Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 1020 :: Bi-directional printer cable, D-Sub/Centr., 3 M

Item-No.: AK 1020
Cable length:

€2,50
Category of goods: 1 = discountable

AK 1020

  • Product Description
  • Technical information
  • General
    • Type
    • Printer cable SUB-D/Centronic
    • Design
    • 25-pin SUB-D plug <> 36-pin Centronic plug
    • Assembly
    • Bidirectional
    • Cable type
    • Fully occupied
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • Housing cast, long screws

Bi-directional printer cable

Cast on both sides.



Package weight : 0.318 kg
RoHS : conform
Technical information
  • General
    • Type
    • Printer cable SUB-D/Centronic
    • Design
    • 25-pin SUB-D plug <> 36-pin Centronic plug
    • Assembly
    • Bidirectional
    • Cable type
    • Fully occupied
  • Measures
    • Cable length
    • 3.0 m
  • Specials
    • Specification
    • Housing cast, long screws
Datasheet/manual