Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB ST 25GW :: D-SUB plug, 25-pin, angled, RM 9.4

Item-No.: D-SUB ST 25GW
€1,50
Category of goods: 1 = discountable

D-SUB ST 25GW

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 25
    • Temperatur max.
    • -40 ... +105
  • Electrical values
    • Load limit
    • 500 V (1 min.)
  • Measures
    • Length
    • 53.04 mm
    • Width
    • 14.94 mm
    • Depth
    • 5.84 mm
    • Content spacing
    • 9.4 mm
D-SUB plug, 25-pin, angled, RM 9.4


Package weight : 0.0123 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Plug
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 25
    • Temperatur max.
    • -40 ... +105
  • Electrical values
    • Load limit
    • 500 V (1 min.)
  • Measures
    • Length
    • 53.04 mm
    • Width
    • 14.94 mm
    • Depth
    • 5.84 mm
    • Content spacing
    • 9.4 mm
Datasheet/manual