Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 25GWC :: D-SUB socket, 25-pin, angled, RM 9.4, turned

Item-No.: D-SUB BU 25GWC
€5,35
Category of goods: 1 = discountable

D-SUB BU 25GWC

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 25
  • Interfaces
    • Connection
    • Soldering pins
  • Specials
    • Specification
    • Earth clip, 4-40 UNC internal thread
  • Measures
    • Length
    • 53.42 mm
    • Width
    • 12.93 mm
    • Depth
    • 6 mm
    • Content spacing
    • 9.4 mm
  • Electrical values
    • Approval
    • CSA / UL

D-SUB standard – D-SUB socket

• Angled design – metal angle
• Turned contacts
• Soldering pin (PCB)
• Earth clip, 4-40 UNC internal thread
• CSA/UL



Manufacturer : CONEC
Factory number : 164A16789X
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 25
  • Interfaces
    • Connection
    • Soldering pins
  • Specials
    • Specification
    • Earth clip, 4-40 UNC internal thread
  • Measures
    • Length
    • 53.42 mm
    • Width
    • 12.93 mm
    • Depth
    • 6 mm
    • Content spacing
    • 9.4 mm
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual