Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 15US :: D-SUB socket, 15-pin, angled, RM 7.2

Item-No.: D-SUB BU 15US
€0,39
Category of goods: 1 = discountable

D-SUB BU 15US

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 15
  • Specials
    • Specification
    • US-Norm
  • Measures
    • Content spacing
    • 7.2 mm

D-SUB socket, 15-pin, angled, RM 7.2



Package weight : 0.0094 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Gold-plated contacts
    • Pole number
    • 15
  • Specials
    • Specification
    • US-Norm
  • Measures
    • Content spacing
    • 7.2 mm
Datasheet/manual