Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


D-SUB BU 09GWC :: D-SUB F, 9-pin, angled, pitch 9.4, prec.mach.

Item-No.: D-SUB BU 09GWC
€2,99
Category of goods: 1 = discountable

D-SUB BU 09GWC

  • Product Description
  • Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 9
  • Interfaces
    • Connection
    • Soldering pins
  • Specials
    • Specification
    • Earth clip, 4-40 UNC internal thread
  • Measures
    • Length
    • 31.19 mm
    • Width
    • 12.93 mm
    • Depth
    • 6 mm
    • Content spacing
    • 9.4 mm
  • Electrical values
    • Approval
    • CSA / UL
D-SUB Standard - D-SUB jack connector

• angled version
• precision machined contacts
• solder pin
• PCB clip, 4-40 UNC threaded insert
• CSA / UL



Manufacturer : CONEC
Factory number : 164A16769X
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • SUB-D connector
    • Design
    • Socket
    • Assembly
    • Angled
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 9
  • Interfaces
    • Connection
    • Soldering pins
  • Specials
    • Specification
    • Earth clip, 4-40 UNC internal thread
  • Measures
    • Length
    • 31.19 mm
    • Width
    • 12.93 mm
    • Depth
    • 6 mm
    • Content spacing
    • 9.4 mm
  • Electrical values
    • Approval
    • CSA / UL
Datasheet/manual